+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-FCC-20

Self-adhesive cable holder; PVC; light grey; Cable P-clips


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-FCC-20
TME Symbol:
FIX-FCC-20

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Body material
PVC
Body colour
light grey
Cable accessories application
Cable P-clips
W dimension
25.4mm
H dimension
9.3mm
L dimension
20mm
Dimensions
Gross weight2.516 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-FCC-20
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 500 pcs