+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of cable accessories | Self-adhesive cable holder | |
Body material | polyamide | |
Internal width | 27mm | |
Body colour | natural | |
Flammability rating | UL94V-2 | |
Cable accessories application | Cable P-clips, for ribbon cables fastening | |
External height | 15.9mm |