+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-FCU-5

Self-adhesive cable holder; polyamide; 17mm; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-FCU-5
TME Symbol:
FIX-FCU-5

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Body material
polyamide
Internal width
17mm
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips, for ribbon cables fastening
External height
5.75mm
Gross weight1.022 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-FCU-5
36140 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 600 pcs - 0.21 USDGross price for quantities from 600 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcs