+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8GD03V30012

Quick mounting foot; black; polyetylene; A: 5mm; B: 24mm; C: 20mm

Manufacturer: DREMEC

Manufacturer part number:
8GD03V30012
TME Symbol:
FIX-FR-101

Specification

Manufacturer
DREMEC
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
5mm
B dimension
24mm
C dimension
20mm
D dimension
14mm
Pin material
polypropylene
Wall thickness
1...2.3mm
Dimensions
Gross weight3.336 g
Certificates
See other products in this category: Feet DREMEC,
*
8GD03V30012
474 in TME stock
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs