+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-FR-117

Quick mounting foot; black; polyetylene; A: 8mm; B: 20mm; C: 18mm


Manufacturer: DREMEC

Manufacturer part number:
FIX-FR-117
TME Symbol:
FIX-FR-117

Specification

Manufacturer
DREMEC
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
8mm
B dimension
20mm
C dimension
18mm
D dimension
10mm
Pin material
polypropylene
Wall thickness
0.8...1.5mm
Dimensions
Gross weight1.687 g
Certificates
See other products in this category: Feet DREMEC,
*
FIX-FR-117
861 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.48 USDGross price for quantities from 200 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcsBag = 500 pcs