+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-FR-129

Quick mounting foot; black; polyetylene; A: 10.2mm; B: 30mm; C: 28mm


Manufacturer: DREMEC

Manufacturer part number:
FIX-FR-129
TME Symbol:
FIX-FR-129

Specification

Manufacturer
DREMEC
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
10.2mm
B dimension
30mm
C dimension
28mm
D dimension
15mm
Pin material
polypropylene
Wall thickness
2.5...3.2mm
Dimensions
Gross weight4.837 g
Certificates
See other products in this category: Feet DREMEC,
*
FIX-FR-129
236 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs