+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of optoelectronics accessories | profiles for LED modules | |
Color of the cover | white | |
Body colour | natural | |
Length | 1m | |
Body material | aluminium | |
Accessories/profiles version for LEDs | angular | |
Internal width | 12mm | |
LED accessories features | anodized | |
Application | LEDs | |
Viewing angle | 45° |