+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-GLG2-AS-1M-SET

Profiles for LED modules; white; natural; L: 1m; aluminium; LEDs


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GLG2-AS-1M-SET
TME Symbol:
FIX-GLG2-AS-1M-SET

Specification

Manufacturer
FIX&FASTEN
Type of optoelectronics accessories
profiles for LED modules
Color of the cover
white
Body colour
natural
Length
1m
Body material
aluminium
Accessories/profiles version for LEDs
recessed
Internal width
13mm
LED accessories features
anodized
Application
LEDs
Kit contents
  • cover for LED profiles
  • hole plugs
Dimensions
Gross weight127.7 g
Certificates
See other products in this category: Profiles for LED FIX&FASTEN,
*
FIX-GLG2-AS-1M-SET
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.10 USDGross price for quantities from 1 pcs - 7.10 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
Net price for quantities from 5 pcs - 6.21 USDGross price for quantities from 5 pcs - 6.21 USD