+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-HANU-48N

Holder; polyamide; black; H: 32mm; L: 53.5mm; W: 6.3mm; handle


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-HANU-48N
TME Symbol:
FIX-HANU-48N

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
holder
Material
polyamide
Colour
black
Height
32mm
Length
53.5mm
Width
6.3mm
Mounting holes pitch
48mm
Trade name
handle
Gross weight4.3 g
Certificates
See other products in this category: Handles FIX&FASTEN,
*
FIX-HANU-48N
1793 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.78 USDGross price for quantities from 2 pcs - 0.78 USD
Net price for quantities from 20 pcs - 0.56 USDGross price for quantities from 20 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Packaging method by the manufacturer:Bag = 250 pcs