+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-HANU-91

Holder; ABS,polycarbonate; black; H: 22mm; L: 52mm; W: 12.2mm; handle


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-HANU-91
TME Symbol:
FIX-HANU-91

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
holder
Material
ABS, polycarbonate
Colour
black
Height
22mm
Length
52mm
Width
12.2mm
Mounting holes pitch
45.3mm
Panel cutout diameter
4mm
Trade name
handle
Flammability rating
UL94V-2
Gross weight3.25 g
Certificates
See other products in this category: Handles FIX&FASTEN,
*
FIX-HANU-91
820 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 20 pcs - 0.17 USDGross price for quantities from 20 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Packaging method by the manufacturer:
Bag = 250 pcs