+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-LC5-1

LED lens; round; polycarbonate; transparent; LEDs; 5mm; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LC5-1
TME Symbol:
FIX-LC5-1

Specification

Manufacturer
FIX&FASTEN
Type of optoelectronics accessories
LED lens
Shape
round
Material
polycarbonate
Colour
transparent
Application
LEDs
LED diameter
5mm
Front
convex
Panel cutout diameter
6.4mm
Panel thickness
0.8...6.35mm
Flammability rating
UL94V-2
Length
9.9mm
Dimensions
Gross weight0.16 g
Certificates
See other products in this category: Lens FIX&FASTEN,
*
FIX-LC5-1
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs