+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-LC5-4

LED lens; round; polycarbonate; transparent; LEDs; 5mm; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LC5-4
TME Symbol:
FIX-LC5-4

Specification

Manufacturer
FIX&FASTEN
Type of optoelectronics accessories
LED lens
Shape
round
Material
polycarbonate
Colour
transparent
Application
LEDs
LED diameter
5mm
Front
convex
Panel cutout diameter
6.4mm
Panel thickness
max. 0.8mm
Flammability rating
UL94V-2
Length
10.9mm
Dimensions
Gross weight0.15 g
Certificates
See other products in this category: Lens FIX&FASTEN,
*
FIX-LC5-4
11590 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs