+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of LED accessories | spacer sleeve | |
Application | LED | |
Outside diameter | 5mm | |
LED diameter | 5mm | |
Spacer length | 14mm | |
Colour | natural | |
Flammability rating | UL94V-2 | |
Body material | polyamide | |
Mounting holes pitch | 2.54mm | |
Kind of bulb | T1 3/4 |