+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-LED-4.5

Spacer sleeve; LEDs,LED; Øout: 5mm; ØLED: 5mm; L: 4.5mm; natural


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-4.5
TME Symbol:
FIX-LED-4.5

Specification

Manufacturer
FIX&FASTEN
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
5mm
LED diameter
5mm
Spacer length
4.5mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Mounting holes pitch
2.54mm
Kind of bulb
T1 3/4
Gross weight0.062 g
Certificates
See other products in this category: Spacers for LED FIX&FASTEN,
*
FIX-LED-4.5
7900 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 6000 pcs - 0.01 USDGross price for quantities from 6000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 2 000 pcs