+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of optoelectronics accessories | spacer sleeve | |
Application | LED, LEDs | |
Outside diameter | 4.5mm | |
LED diameter | 3mm | |
Spacer length | 14mm | |
Colour | black | |
Flammability rating | UL94V-2 | |
Body material | polyamide | |
Mounting holes pitch | 2.54mm |