+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-LEDH-3

Spacer sleeve; LEDs,LED; Øout: 4.5mm; ØLED: 3mm; L: 3mm; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEDH-3
TME Symbol:
FIX-LEDH-3

Specification

Manufacturer
FIX&FASTEN
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
4.5mm
LED diameter
3mm
Spacer length
3mm
Colour
black
Flammability rating
UL94V-2
Body material
polyamide
Mounting holes pitch
2.54mm
Gross weight0.039 g
Certificates
See other products in this category: Spacers for LED FIX&FASTEN,
*
FIX-LEDH-3
12900 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 2 000 pcs