+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-LEDS-0.8

Spacer sleeve; LED; Øout: 4mm; ØLED: 3mm; L: 0.8mm; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEDS-0.8
TME Symbol:
FIX-LEDS-0.8

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
4mm
LED diameter
3mm
Spacer length
0.8mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Kind of bulb
T1
Gross weight0.008 g
Certificates
See other products in this category: Spacers for LED FIX&FASTEN,
*
FIX-LEDS-0.8
0 in TME stock
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.