+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-LEDS-16

Spacer sleeve; LED; Øout: 4mm; ØLED: 3mm; L: 16mm; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEDS-16
TME Symbol:
FIX-LEDS-16

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
4mm
LED diameter
3mm
Spacer length
16mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Kind of bulb
T1
Gross weight0.108 g
Certificates
See other products in this category: Spacers for LED FIX&FASTEN,
*
FIX-LEDS-16
2600 in TME stock
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 2 000 pcs