+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-LEK-503-7

LED housing; 5mm; polyamide; angular; 3 PIN; black; LEDs; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEK-503-7
TME Symbol:
FIX-LEK-503-7

Specification

Manufacturer
FIX&FASTEN
Type of optoelectronics accessories
LED housing
LED diameter
5mm
Material
polyamide
Kind of LED holder
angular
LED version
3 PIN
Colour
black
Application
LEDs
Flammability rating
UL94V-2
Number of diodes
1
Height
10.75mm
Width
7.5mm
Hole diameter
6mm
Mounting depth
3.8mm
Dimensions
Gross weight0.425 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LEK-503-7
460 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 1 000 pcs