+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of LED accessories | LED lens | |
Length | 5mm | |
Shape | round | |
Front | convex | |
Colour | transparent | |
Panel cutout diameter | 4.6mm | |
Flammability rating | UL94V-2 | |
Material | polycarbonate | |
Panel thickness | max. 2mm | |
LED diameter | 3mm |