+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of optoelectronics accessories | Fiber for LED | |
Face dimensions | Ø3.2mm | |
Length | 7mm | |
Shape | round | |
Front | flat | |
Holder variant | straight | |
LEDs' features | parallel lighting | |
Panel cutout diameter | 3mm | |
Flammability rating | UL94V-2 | |
Application | LEDs |