+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of LED accessories | Fiber for LED | |
Face dimensions | Ø2mm | |
Length | 21.8mm | |
Shape | round | |
Front | convex | |
Holder variant | straight | |
LEDs' features | parallel lighting | |
Panel cutout diameter | 1.55mm | |
Flammability rating | UL94V-0 |