+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-LEM-191

Fiber for LED; Ø5mm; L: 43.5mm; round; Front: convex; straight; LEDs


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEM-191
TME Symbol:
FIX-LEM-191

Specification

Manufacturer
FIX&FASTEN
Type of optoelectronics accessories
Fiber for LED
Face dimensions
Ø5mm
Length
43.5mm
Shape
round
Front
convex
Holder variant
straight
LEDs' features
parallel lighting
Panel cutout diameter
4.3mm
Flammability rating
UL94V-2
Application
LEDs
Dimensions
Gross weight0.67 g
Certificates
See other products in this category: Lightpipes for LED FIX&FASTEN,
*
FIX-LEM-191
11400 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs