+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of LED accessories | Fiber for LED | |
Diameter | 3mm | |
Length | 27.2mm | |
Shape | round | |
Holder variant | with PCB mounting | |
Colour | transparent | |
Panel cutout diameter | 3mm | |
Flammability rating | UL94V-2 | |
Material | polycarbonate | |
Mounting holes pitch | 7.5mm |