+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-LEM-97

Fiber for LED; Ø5mm; L: 21mm; round; Front: flat; straight; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEM-97
TME Symbol:
FIX-LEM-97

Specification

Manufacturer
FIX&FASTEN
Type of optoelectronics accessories
Fiber for LED
Face dimensions
Ø5mm
Length
21mm
Shape
round
Front
flat
Holder variant
straight
LEDs' features
parallel lighting
Panel cutout diameter
4.2mm
Flammability rating
UL94V-2
Application
LEDs
Dimensions
Gross weight0.317 g
Certificates
See other products in this category: Lightpipes for LED FIX&FASTEN,
*
FIX-LEM-97
10740 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 1 000 pcs