+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of LED accessories | Fiber for LED | |
Face dimensions | Ø1.5mm | |
Number of modules | 4 | |
Shape | round | |
Front | flat | |
Holder variant | angular, with PCB mounting | |
Flammability rating | UL94V-0 | |
Material | polycarbonate | |
Panel thickness | max. 1.6mm |