+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-M-3.6X170/BK

Cable tie; L: 170mm; W: 3.6mm; black; polyamide; 175N; Ømax: 36.6mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M-3.6X170/BK
TME Symbol:
FIX-M-3.6X170/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Version
with a hole for screw mounting
Length
170mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
175N
Loop diameter max
36.6mm
Mounting hole diameter
5.5mm
Gross weight0.944 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-M-3.6X170/BK
13000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcs