+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-M06

Stopper; H: 5.6mm; Wall thick: 1.6mm; black; polyamide; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M06
TME Symbol:
FIX-M06

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
5.6mm
Wall thickness
1.6mm
Colour
black
Material
polyamide
Flammability rating
UL94V-2
Dimensions
Ø7.6mm
Hole diameter
6.4mm
Gross weight0.092 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M06
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 2 000 pcs