+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-M08

Stopper; H: 7.6mm; Flange dia: 9.5mm; Wall thick: 1.6mm; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M08
TME Symbol:
FIX-M08

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
7.6mm
Flange diameter
9.5mm
Wall thickness
1.6mm
Colour
black
Panel cutout diameter
8mm
Material
polyamide
Gross weight0.21 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M08
2586 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs