+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-M09

Stopper; H: 10.1mm; Flange dia: 11.9mm; Wall thick: 3.3mm; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M09
TME Symbol:
FIX-M09

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
10.1mm
Flange diameter
11.9mm
Wall thickness
3.3mm
Colour
black
Panel cutout diameter
9.5mm
Material
polyamide
Gross weight0.35 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M09
4660 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs