+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-M11

Stopper; H: 10.1mm; Flange dia: 14mm; Wall thick: 3.3mm; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M11
TME Symbol:
FIX-M11

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
10.1mm
Flange diameter
14mm
Wall thickness
3.3mm
Colour
black
Panel cutout diameter
11mm
Material
polyamide
Gross weight0.36 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M11
13090 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 500 pcs