+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-M16

Stopper; H: 10.6mm; Flange dia: 18.7mm; Wall thick: 3.3mm; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M16
TME Symbol:
FIX-M16

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
10.6mm
Flange diameter
18.7mm
Wall thickness
3.3mm
Colour
black
Panel cutout diameter
16mm
Material
polyamide
Gross weight0.832 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M16
992 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 500 pcs