+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-M16U

Stopper; H: 10.6mm; Flange dia: 18.6mm; black; polyamide; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M16U
TME Symbol:
FIX-M16U

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
10.6mm
Flange diameter
18.6mm
Colour
black
Material
polyamide
Flammability rating
UL94V-2
Panel thickness
0.8...3.5mm
Hole diameter
15.9mm
Gross weight0.803 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M16U
4466 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Packaging method by the manufacturer:
Bag = 500 pcs