+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of mounting element | stopper | |
Height | 10.3mm | |
Wall thickness | 3.3mm | |
Colour | black | |
Material | polyamide | |
Flammability rating | UL94V-2 | |
Dimensions | Ø19.3mm | |
Hole diameter | 17mm |