+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-M22U

Stopper; H: 10.6mm; Flange dia: 25.6mm; black; polyamide; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M22U
TME Symbol:
FIX-M22U

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
10.6mm
Flange diameter
25.6mm
Colour
black
Material
polyamide
Flammability rating
UL94V-2
Panel thickness
0.8...3.3mm
Hole diameter
22.1mm
Gross weight1.618 g
Certificates
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M22U
5880 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 500 pcs