+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-M30

Stopper; H: 11.3mm; Flange dia: 34.2mm; Wall thick: 3.3mm; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M30
TME Symbol:
FIX-M30

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
11.3mm
Flange diameter
34.2mm
Wall thickness
3.3mm
Colour
black
Panel cutout diameter
30mm
Material
polyamide
Gross weight2.38 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M30
998 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 600 pcs - 0.12 USDGross price for quantities from 600 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 200 pcs