+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-M9.5U

Stopper; H: 10.5mm; Flange dia: 12mm; black; polyamide; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M9.5U
TME Symbol:
FIX-M9.5U

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
10.5mm
Flange diameter
12mm
Colour
black
Material
polyamide
Flammability rating
UL94V-2
Panel thickness
0.8...3.5mm
Hole diameter
9.5mm
Gross weight0.367 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M9.5U
400 in TME stock
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 1 000 pcs