+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-MHD-6.5

Stopper; H: 5.7mm; black; elastomer thermoplastic TPE; Dim: Ø8mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MHD-6.5
TME Symbol:
FIX-MHD-6.5

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
5.7mm
Colour
black
Material
elastomer thermoplastic TPE
Dimensions
Ø8mm
Hole diameter
6.9mm
Gross weight0.158 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-MHD-6.5
0 in TME stock
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 1 000 pcs