+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of mounting element | stopper | |
Height | 11mm | |
Colour | black | |
Material | polyamide | |
Flammability rating | UL94V-2 | |
Dimensions | 15x15mm | |
Mounting hole dimensions | 13.5x13.5mm |