+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-PT005

Self-adhesive foot; A: 26.8mm; B: 7.2mm; C: 3.8mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-PT005
TME Symbol:
FIX-PT005

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
A dimension
26.8mm
B dimension
7.2mm
C dimension
3.8mm
Dimensions
Gross weight0.92 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-PT005
29436 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1920 pcs - 0.06 USDGross price for quantities from 1920 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 48 pcsBag = 1 920 pcs