+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-RF-008

Self-adhesive foot; black; rubber; A: 20mm; B: 19mm; C: 6mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RF-008
TME Symbol:
FIX-RF-008

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
20mm
B dimension
19mm
C dimension
6mm
Gross weight3.331 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-RF-008
9707 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Hardly available product
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 98 pcs - 0.18 USDGross price for quantities from 98 pcs - 0.18 USD
Net price for quantities from 490 pcs - 0.15 USDGross price for quantities from 490 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Packaging method by the manufacturer:Tray = 49 pcs