+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-RF-009

Self-adhesive foot; black; rubber; A: 10.8mm; B: 10.2mm; C: 3mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RF-009
TME Symbol:
FIX-RF-009

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
10.8mm
B dimension
10.2mm
C dimension
3mm
Gross weight0.448 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-RF-009
2080 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Packaging method by the manufacturer:Tray = 100 pcs