+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-RF-012

Self-adhesive foot; black; rubber; A: 13mm; B: 12.2mm; C: 4.5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RF-012
TME Symbol:
FIX-RF-012

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
13mm
B dimension
12.2mm
C dimension
4.5mm
Gross weight0.971 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-RF-012
9370 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 80 pcs - 0.07 USDGross price for quantities from 80 pcs - 0.07 USD
Net price for quantities from 480 pcs - 0.06 USDGross price for quantities from 480 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Packaging method by the manufacturer:
Blister = 80 pcsBag = 1 760 pcs