+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-RF-019

Self-adhesive foot; black; rubber; A: 12mm; B: 9.5mm; C: 4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RF-019
TME Symbol:
FIX-RF-019

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
12mm
B dimension
9.5mm
C dimension
4mm
Gross weight0.671 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-RF-019
3531 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 81 pcsBag = 1 944 pcs