+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-RF-019A

Self-adhesive foot; black; rubber; A: 12.7mm; B: 11.5mm; C: 3.8mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RF-019A
TME Symbol:
FIX-RF-019A

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
12.7mm
B dimension
11.5mm
C dimension
3.8mm
Gross weight0.892 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-RF-019A
0 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 2 000 pcs