+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-12.5X1200/N

Cable tie; L: 1200mm; W: 12.5mm; polyamide; natural; 1112N


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-12.5X1200/N
TME Symbol:
FIX-S-12.5X1200/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
1.2m
Tie width
12.5mm
Tie material
polyamide
Colour
natural
Tie strength
1112N
Loop diameter max
380mm
Gross weight30.3 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-12.5X1200/N
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Product available till the stock lasts
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
Net price for quantities from 5000 pcs - 0.56 USDGross price for quantities from 5000 pcs - 0.56 USD
Packaging method by the manufacturer:Bag = 100 pcs