+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-12.5X580/N

Cable tie; L: 580mm; W: 12.5mm; natural; polyamide; 1112N


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-12.5X580/N
TME Symbol:
FIX-S-12.5X580/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
580mm
Tie width
12.5mm
Colour
natural
Tie material
polyamide
Tie strength
1112N
Loop diameter max
165mm
Gross weight14.25 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-12.5X580/N
900 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
Packaging method by the manufacturer:Bag = 100 pcs