+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-12.5X650/N

Cable tie; L: 650mm; W: 12.5mm; polyamide; natural; 1112N


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-12.5X650/N
TME Symbol:
FIX-S-12.5X650/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
650mm
Tie width
12.5mm
Tie material
polyamide
Colour
natural
Tie strength
1112N
Loop diameter max
190mm
Gross weight14.243 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-12.5X650/N
87 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Product available till the stock lasts
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Packaging method by the manufacturer:
Bag = 100 pcs