+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-12.5X900/BK

Cable tie; L: 900mm; W: 12.5mm; black; polyamide; 1112N; Ømax: 265mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-12.5X900/BK
TME Symbol:
FIX-S-12.5X900/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.9m
Tie width
12.5mm
Colour
black
Tie material
polyamide
Tie strength
1112N
Loop diameter max
265mm
Gross weight21 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-12.5X900/BK
2100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 5000 pcs - 0.49 USDGross price for quantities from 5000 pcs - 0.49 USD
Packaging method by the manufacturer:Bag = 100 pcs