+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-S-2.5X200/BK

Cable tie; L: 200mm; W: 2.5mm; black; polyamide; 80N; Ømax: 50mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-2.5X200/BK
TME Symbol:
FIX-S-2.5X200/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.2m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
50mm
Gross weight0.52 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-2.5X200/BK
153000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 20 000 pcsCardboard = 25 000 pcs